| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3619-50DGK | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 4.46 | |
| 4.55 | |
| 4.64 | |
| 3.3|5 | |
| 1.65 | |
| 5 | |
| 5.5 | |
| 40 | |
| 470 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3619-50DGK processor from Texas Instruments supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 470 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 470 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.46 V and a maximum of 4.64 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

