| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 140 | |
| Active Low/Push-Pull | |
| 2.88 | |
| 2.93 | |
| 3 | |
| 3.3|5 | |
| 1.65 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 470 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The TPS3620-33MDGKTEP microprocessor supervisory circuit from Texas Instruments is the perfect backup solution. This device has a maximum power dissipation of 470 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 470 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 3 V. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

