| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Push-Pull | |
| 1.2|2.87 | |
| 1.25|2.93 | |
| 1.3|3 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 50 | |
| 725 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this TPS3705-33DR microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|2.93 V, with a minimum of 1.2|2.87 V and a maximum of 1.3|3 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

