| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Push-Pull | |
| 1.2|4.45 | |
| 1.25|4.55 | |
| 1.3|4.65 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 50 | |
| 725 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Using this TPS3705-50DR microprocessor supervisory circuit, developed by Texas Instruments, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 1.25|4.55 V, with a minimum of 1.2|4.45 V and a maximum of 1.3|4.65 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

