Texas InstrumentsTPS3801E18DCKRÜberwachungsschaltungen

Processor Supervisor 1.71V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R

Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory TPS3801E18DCKR voltage monitor IC from Texas Instruments. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1.71 V, with a minimum of 1.67 V and a maximum of 1.75 V. This device has a minimum operating supply voltage of 1.6 V and a maximum of 4 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Auf Lager: 4.174 Stück

Regional Inventory: 1.174

    Total0,51 €Price for 1

    1.174 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1174
      Country Of origin:
      China
         
      • Price: 0,5076 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 1.174 Stück
      • Price: 0,5076 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,4606 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.