| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Push-Pull | |
| 2.2 | |
| 2.25 | |
| 2.3 | |
| 2 to 6 | |
| 2 | |
| 6 | |
| 12 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory TPS3801J25DCKR voltage monitor IC from Texas Instruments is your solution. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.2 V and a maximum of 2.3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

