| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 1.1144 | |
| 1.12 | |
| 1.1256 | |
| 0.4 to 5 | |
| 1.65 | |
| 1.2 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 6 | |
| Leitungsform | No Lead |
This TPS3808G12DRVT microprocessor supervisory circuit from Texas Instruments works to keep your circuit safe if something happens to your main processor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1.12 V, with a minimum of 1.1144 V and a maximum of 1.1256 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

