| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3808G33DBVRG4 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1200(Typ) | |
| Active Low/Open Drain | |
| 3.0546 | |
| 3.07 | |
| 3.0853 | |
| 0.4 to 5 | |
| 1.65 | |
| 3.3 | |
| 6.5 | |
| 2.7(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
By using the TPS3808G33DBVRG4 microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.65 V and a maximum of 6.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 3.07 V, with a minimum of 3.0546 V and a maximum of 3.0853 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

