| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS3809K33DBVRG4 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 2.87 | |
| 2.93 | |
| 2.99 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the TPS3809K33DBVRG4 microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

