| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| 2.58 | |
| 2.64 | |
| 2.7 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.7(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
By using this TPS3809L30DBVT microprocessor supervisory circuit from Texas Instruments you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.58 V and a maximum of 2.7 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

