| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Open Drain | |
| 2.58 | |
| 2.64 | |
| 2.7 | |
| 2.5|3|3.3|5 | |
| 2 | |
| 6 | |
| 25 | |
| 437 | |
| No | |
| Yes | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
For additional circuit stability, add Texas Instruments' TPS3813L30DBVR microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.58 V and a maximum of 2.7 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

