| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Open Drain | |
| 2.84 | |
| 2.93 | |
| 2.99 | |
| 1.6 to 6 | |
| 1.6 | |
| 3.3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this TPS3836K33DBVTG4 microprocessor supervisory circuit from Texas Instruments. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3.3 V. Its maximum power dissipation is 437 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.84 V and a maximum of 2.99 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

