| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 300 | |
| Active Low/Push-Pull | |
| 2.56 | |
| 2.64 | |
| 2.69 | |
| 1.6 to 6 | |
| 1.6 | |
| 3 | |
| 6 | |
| 15 | |
| 1540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
By using the TPS3836L30DBVR microprocessor supervisory circuit from Texas Instruments your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 437 mW. Its typical operating supply voltage is 3 V. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.64 V, with a minimum of 2.56 V and a maximum of 2.69 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

