| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 1.482 | |
| 1.52 | |
| 1.543 | |
| 0.9 to 6.5 | |
| 0.9 | |
| 6.5 | |
| 0.15(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This voltage monitor TPS3839E16DBZR voltage monitor IC from Texas Instruments will make sure components in your circuit won't get hit by unwanted voltage spikes. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 1.52 V, with a minimum of 1.482 V and a maximum of 1.543 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

