| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.7 | |
| 6.5 | |
| 7(Typ) | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.45 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | USON |
| 6 | |
| Leitungsform | No Lead |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this TPS3895ADRYT voltage monitor IC from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

