| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.7 | |
| 6.5 | |
| 7(Typ) | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.53 |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1.45 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | USON |
| 6 | |
| Leitungsform | No Lead |
Prevent any unwanted voltage spikes in your circuit with this TPS3895PDRYT voltage monitor IC from Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

