| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 4 | |
| 15 | |
| 350 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 1.5 | |
| 3/3 | |
| 1/1.5 | |
| 250 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 10 | |
| Leitungsform | Gull-wing |
The best way to change DC voltage levels in your application is by using the synchronous buck TPS40007DGQ DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.7(Min) V, this is power management at its best. This DC voltage controller has an input voltage of 2.25 to 5.5 V. It has a switching frequency of 350 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

