| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 4 | |
| 15 | |
| 350 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 1.5 | |
| 3/3 | |
| 1/1.5 | |
| 250 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 10 | |
| Leitungsform | Gull-wing |
Think of Texas Instruments' synchronous buck TPS40007DGQG4 DC voltage controller the next time you need to change and manage different voltage levels within your project. This DC voltage controller has single output. With an output that has a voltage of 0.7(Min) V, this is power management at its best. This DC voltage controller has an input voltage of 2.25 to 5.5 V. Its switching regulator has a frequency of 350 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

