| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 4.95 | |
| 15 | |
| 350 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 2000 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Think of Texas Instruments' synchronous buck TPS40040DRBT DC voltage controller the next time you need to change and manage different voltage levels within your project. This DC voltage controller has single output. With an output that has a voltage of 0.6 to 4.95 V, this is power management at its best. Its output produces a current of 15(Max) A. This DC voltage controller has an input voltage of 2.25 to 5.5 V. Its switching regulator has a frequency of 350 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.