| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 3.3 | |
| 120 | |
| 1000 | |
| 4.5 | |
| 15 | |
| 4.5 to 15 | |
| 4 | |
| 27 | |
| 27 | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
The best way to change DC voltage levels in your application is by using the synchronous buck /pwm dc to dc controller TPS40090PWR DC voltage controller from Texas Instruments. This DC voltage controller has single output. Its output produces a current of 120(Max) A. With an output that has a voltage of 0.7 to 3.3 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 15 V. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

