| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.7 to 5.8 | |
| 25 | |
| 1000 | |
| 1 | |
| 40 | |
| 4.5 to 15 | |
| 2000 | |
| 150 | |
| 300 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 6.1(Max) |
| Verpackungslänge | 6.1(Max) |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 36 | |
| Leitungsform | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS40140RHHT DC voltage controller from Texas Instruments. Its output produces a current of 25(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.7 to 5.8 V, this is power management at its best. This DC voltage controller has an input voltage of 1 to 40 V. It has a switching frequency of 150 to 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

