| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 46 | |
| 3 | |
| 500 | |
| 4.5 | |
| 52 | |
| 4.5 to 52 | |
| 1.5 | |
| 35 | |
| 300 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Texas Instruments' step down TPS40200GDR DC voltage controller will provide the proper DC voltage level for each component within your electronic project. With an output that has a voltage of 0.7 to 46 V, this is power management at its best. Its output produces a current of 0.3 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 52 V. This part offers a switching frequency of 500 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

