Texas InstrumentsTPS40200HDDC-DC-Wandler

DC/DC Cntrlr Single-OUT Step Down 345kHz 8-Pin SOIC Tube

Quickly encode pulsating messages with this handy TPS40200HD voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 0.7 to 45.24 V, this is power management at its best. This voltage mode driver supports buck topology. Its single PWM output produces a current of 260 mA. You can operate this at a switching frequency of 35 to 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 5.5 V and a maximum of 52 V. This voltage mode driver has an operating temperature range of -55 °C to 175 °C. This voltage mode driver's maximum duty cycle is 100(Typ) %.

Auf Lager: 42 Stück

Regional Inventory: 1

    Total83,63 €Price for 1

    1 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: 83,6336 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 83,6336 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2332+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 41 Stück
      • Price: 117,7213 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.