| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 5 to 300 | |
| 1000 | |
| 4.5 | |
| 52 | |
| 4.5 to 52 | |
| 2.5 | |
| 35 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 10 | |
| Leitungsform | Gull-wing |
Texas Instruments' TPS40211DGQG4 current controller can modulate different levels of voltage, depending on what your requirements are. With an output that has a voltage of 5 to 250 V, this is power management at its best. Its single PWM output produces a current of 400 mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 35 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 52 V. This current mode controller's maximum duty cycle is 95 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

