| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| TPS40428EVM-594 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 2 | |
| 1.2(Typ)/1.8(Typ) | |
| 0 to 20000 | |
| 7VDC to 14VDC | |
| 500 | |
| 90/92 | |
| TPS40428 |
The TPS40428EVM-594 DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
