| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 2 to 5.5 | |
| 20 | |
| 325 | |
| 5.5 | |
| 28 | |
| 5.5 to 28 | |
| 1 | |
| 1850 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 4.15(Max) mm |
| Verpackungslänge | 4.15(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 24 | |
| Leitungsform | No Lead |
Effectively change the level of your DC voltage with the synchronous buck TPS51125RGER DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 2 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 5.5 to 28 V. It has a switching frequency of 325 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

