| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| -0.1 to 28 | |
| 20 | |
| 660 | |
| 4.5 | |
| 13.2 | |
| -0.1 to 13.2 | |
| 30 | |
| 2610 | |
| PWM | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Thanks to Texas Instruments' synchronous buck /pwm dc to dc controller TPS51163DRCT DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. Its output produces a current of 1.5 A. This DC voltage controller has single output. With an output that has a voltage of -0.1 to 28 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 13.2 V. Its switching regulator has a frequency of 660 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

