| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 2.6 | |
| 20 | |
| 368 | |
| 3 | |
| 28 | |
| 4.5 to 6.5 | |
| 0.5 | |
| 1540 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.15(Max) |
| Verpackungslänge | 3.15(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 10 | |
| Leitungsform | No Lead |
Need to change voltage levels in a DC circuit? Use the synchronous step down TPS51217DSCT DC voltage controller from Texas Instruments. This DC voltage controller has single output. With an output that has a voltage of 0.6 to 2.6 V, this is power management at its best. Its output produces a current of 20(Max) A. This DC voltage controller has an input voltage of 3 to 28 V. It has a switching frequency of 368 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

