10-25% Rabatt

Texas InstrumentsTPS51463RGETDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out -0.8V to 2V 4A 24-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS51463RGET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 5.5 V. With an adjustable output that has a voltage of -0.8 to 2 V, this is power management at its best. You can operate this at a switching frequency of 700/1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

14 Stück: morgen versandbereit

    Total0,79 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1410+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Philippinen
         
      • Price: 0,7934 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1410+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 14 Stück
      • Price: 0,7934 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.