50-75% Rabatt

Texas InstrumentsTPS51631RSMTDC-DC-Wandler

DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R

Need to change voltage levels in a DC circuit? Use the buck TPS51631RSMT DC voltage controller from Texas Instruments. With an output that has a voltage of 0.5 to 2.3 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 95 A. This DC voltage controller has an input voltage of 4.5 to 28 V. Its switching regulator has a frequency of 300 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part

198 Stück: morgen versandbereit

    Total0,38 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      198
      Country Of origin:
      China
         
      • Price: 0,3762 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 198 Stück
      • Price: 0,3762 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.