| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| MOSFET | |
| 20 | |
| 500|400|300|200 | |
| 4.5 | |
| 28 | |
| 3 to 28 | |
| 3125 | |
| -10 | |
| 100 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 6.15(Max) mm |
| Verpackungslänge | 6.15(Max) mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 40 | |
| Leitungsform | No Lead |
The step down TPS51727RHAR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 8 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. You can operate this at a switching frequency of 200|300|400|500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -10 °C to 100 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

