| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS53015DGS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.77 to 7 | |
| 25 | |
| 500 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 0.66(Typ) | |
| 120 | |
| 6.9/3.2 | |
| 0.8/1.4 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
With the synchronous buck TPS53015DGS DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. This DC voltage controller has single output. With an output that has a voltage of 0.77 to 7 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

