| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.76 to 5.5 | |
| 15 | |
| 350|700 | |
| 4.5 | |
| 24 | |
| 4.5 to 5.5 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Texas Instruments brings you their latest synchronous step down TPS53114PWPR DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. This DC voltage controller has single output. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 24 V. It has a switching frequency of 350|700 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

