| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 5.5 | |
| 20 | |
| 1070 | |
| 3 | |
| 28 | |
| 4.5 to 25 | |
| 0.42 | |
| 1/1.5 | |
| 0.5/0.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Effectively change the level of your DC voltage with the synchronous buck TPS53219ARGTT DC voltage controller from Texas Instruments. With an output that has a voltage of 0.6 to 5.5 V, this is power management at its best. Its output produces a current of 20 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 3 to 28 V. This part offers a switching frequency of 1070 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

