| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 30 | |
| 1.5 | |
| 15 | |
| 4.5 to 25 | |
| 320 | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 5.1(Max) |
| Verpackungslänge | 6.1(Max) |
| Leiterplatte geändert | 22 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | LSON-CLIP EP |
| 22 |
Adjust the voltage level of your devices with this step down TPS53355DQPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 30 A. With a small input voltage of 3 V and a max of 15 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 200 to 1070 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

