| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 1.52 | |
| 90 | |
| 1000 | |
| 2.5 | |
| 24 | |
| 0.8 | |
| 36 | |
| 300 | |
| -10 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 4.15(Max) mm |
| Verpackungslänge | 4.15(Max) mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 32 | |
| Leitungsform | No Lead |
The buck TPS53632RSMT DC voltage controller from Texas Instruments can step the voltage in your circuit up or down, depending upon what your requirements are. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 1.52 V, this is power management at its best. This DC voltage controller has an input voltage of 2.5 to 24 V. This part offers a switching frequency of 300 to 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -10 °C to 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.