| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 700 | |
| Yes | |
| 1 | |
| 0.9 to 2.5 | |
| 14 | |
| 2.2 | |
| 4 | |
| 13000 | |
| 0.05%/V | |
| 0.013%/A | |
| 0.75@CDM/1.5@HBM | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 9.8(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 28 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54010MPWPEP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 14 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 4 V. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. A load regulation of 0.013%/A and line regulation of 0.05%/V is necessary for providing a constant voltage level at your output. It has a switching frequency of 300 to 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

