| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700(Typ) | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 2 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 25mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54228DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 4.5 V while not exceeding 18 V to effectively power your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 25mV. You can operate this at a switching frequency of 700(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

