| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 390 | |
| Yes | |
| 1 | |
| 0.8 to 25 | |
| 2 | |
| 3.5 | |
| 28 | |
| 3.5 to 28 | |
| 75 | |
| -40 | |
| 150 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54233DG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.5 V that does not exceed 28 V. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. It has a switching frequency of 390 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

