| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 1000 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 2.5 | |
| 3.5 | |
| 60 | |
| 6.1 | |
| 138 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54260QDRCTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.5 V that does not exceed 60 V. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. This device has a typical switch current of 6.1 A. You can operate this at a switching frequency of 1000 to 2500 kHz. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

