| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 375 | |
| Yes | |
| 2 | |
| 0.8 to 25.2 | |
| 2 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 1800 | |
| 1% | |
| 1% | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 5.1(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 14 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54283PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2 A. It only needs a voltage of at least 4.5 V while not exceeding 28 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 25.2 V, this is power management at its best. This converter is 85(typ) % efficient. It has a switching frequency of 375 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

