| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 1.22 to 31 | |
| 3 | |
| 5.5 | |
| 36 | |
| 5.5 to 36 | |
| 2000 | |
| 95 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5430QDDARQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 5.5 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.23 to 31 V, this is power management at its best. This converter is 95 % efficient. It has a switching frequency of 600 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

