| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 160 to 1320 | |
| Yes | |
| 1 | |
| 0.8 to 15 | |
| 3 | |
| 4.5 | |
| 17 | |
| 4.5 to 17 | |
| 5.8 | |
| 600 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.65(Max) mm |
| Verpackungslänge | 3.65(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 14 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS54320RHLT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 0.8 to 15 V, this is power management at its best. Its switching regulator has a frequency of 160 to 1320 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

