| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.05(Typ) | |
| 0 to 3000 | |
| 4.5VDC to 18VDC | |
| 675 | |
| 86.9 | |
| TPS54328 |
Using the TPS54328EVM-686 by Texas Instruments power management development kit makes it easy to control the power in your circuits.
Entwicklungskit-Beschreibung
The TPS54328EVM-686 is a fully assembled and tested circuit for evaluating the TPS54328 Synchronous Step-Down SWIFT Converter. The TPS54328EVM-686 operates from a 4.5V to 18V input and provides a 1.05V output at 3A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

