| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1500 | |
| Yes | |
| 1 | |
| 0.8 to 24 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 4.9 | |
| 600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54335-1ADRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 28 V. With an adjustable output that has a voltage of 0.8 to 24 V, this is power management at its best. This device has a typical switch current of 5 A. Its switching regulator has a frequency of 50 to 1500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

