| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300|600|250 to 700 | |
| Yes | |
| 1 | |
| 0.891 to 12 | |
| 3 | |
| 0.1 | |
| 4.5 | |
| 20 | |
| 4.5 to 20 | |
| 5000 | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54350MPWPREP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Use this part at voltages between 4.5 V and 20 V. With an adjustable output that has a voltage of 0.891 to 12 V and maximum output power of 0.1 W, this is power management at its best. You can operate this at a switching frequency of 300|600|250 to 700 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

