Texas InstrumentsTPS54426RSARDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54426RSAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. Use this part at voltages between 4.5 V and 18 V. With an adjustable output that has a voltage of 0.76 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 20mV. You can operate this at a switching frequency of 700(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

228 Stück: morgen versandbereit

    Total1,29 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      228
      Country Of origin:
      Philippinen
         
      • Price: 1,2943 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 228 Stück
      • Price: 1,2943 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.