| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1150 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 30 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 8000 | |
| 0.5% | |
| 0.5% | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.47(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | LQFN-CLIP EP |
| 40 |
Adjust the voltage level of your devices with this step down TPS544C20RVFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 30 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

