| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 1.22 to 31 | |
| 5 | |
| 5.5 | |
| 36 | |
| 5.5 to 36 | |
| 3000 | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5450QDDARQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Use this part at voltages between 5.5 V and 36 V. With an adjustable output that has a voltage of 1.22 to 31 V, this is power management at its best. This converter is 90(typ) % efficient. It has a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

