| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 900 | |
| Yes | |
| 1 | |
| 0.8 to 15 | |
| 5 | |
| 4.5 | |
| 17 | |
| 4.5 to 17 | |
| 9 | |
| 600 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.65(Max) |
| Verpackungslänge | 3.65(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 14 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS54521RHLR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Use this part at voltages between 4.5 V and 17 V. With an adjustable output that has a voltage of 0.8 to 15 V, this is power management at its best. It has a switching frequency of 200 to 900 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

